MC68331MFC16 vs MC68331VFC16 feature comparison

MC68331MFC16 NXP Semiconductors

Buy Now Datasheet

MC68331VFC16 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description QFP, QFP, SPQFP132,1.1SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-04-02
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
Clock Frequency-Max 16.78 MHz 16.78 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G132 S-PQFP-G132
Number of I/O Lines 39 39
Number of Terminals 132 132
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
ROM Programmability MROM
Speed 16.78 MHz 16.78 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Part Package Code QFP
Pin Count 132
CPU Family 68000
JESD-609 Code e0
Package Equivalence Code SPQFP132,1.1SQ
Qualification Status Not Qualified
Supply Current-Max 124 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.635 mm

Compare MC68331MFC16 with alternatives

Compare MC68331VFC16 with alternatives