MC68030FE33C vs 5962-8603204YX feature comparison

MC68030FE33C Freescale Semiconductor

Buy Now Datasheet

5962-8603204YX Teledyne e2v

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description LEAD FREE, CERAMIC, QFP-132 QFP,
Pin Count 132 132
Reach Compliance Code compliant unknown
ECCN Code 3A991 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G132 S-PQFP-G132
JESD-609 Code e3
Length 24.13 mm 24.13 mm
Low Power Mode NO YES
Moisture Sensitivity Level 1
Number of Terminals 132 132
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP132,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.175 mm 3.175 mm
Speed 33 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare MC68030FE33C with alternatives

Compare 5962-8603204YX with alternatives