MC68020RC33E vs TS68020MR25 feature comparison

MC68020RC33E Motorola Mobility LLC

Buy Now Datasheet

TS68020MR25 Thales Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC THOMSON-CSF SEMICONDUCTORS
Part Package Code PGA PGA
Package Description PGA, CERAMIC, PGA-114
Pin Count 114 114
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 33 MHz 25 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P114 S-CPGA-P114
JESD-609 Code e0
Length 34.545 mm
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 114 114
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.81 mm
Speed 33 MHz 25 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.545 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -55C to +125C

Compare MC68020RC33E with alternatives

Compare TS68020MR25 with alternatives