MC68020FE25E vs TS68020MFB/C16 feature comparison

MC68020FE25E Motorola Semiconductor Products

Buy Now Datasheet

TS68020MFB/C16 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Package Description CERAMIC, QFP-132 QFP, QFP132,1.2SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 16.67 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G132 S-CQFP-G132
JESD-609 Code e0 e0
Length 22.355 mm 24.13 mm
Low Power Mode NO NO
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.318 mm
Speed 25 MHz 16.67 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 22.355 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 5
Part Package Code QFP
Pin Count 132
ECCN Code 3A001.A.2.C
Package Equivalence Code QFP132,1.2SQ
Screening Level MIL-STD-883 Class B
Supply Current-Max 333 mA

Compare TS68020MFB/C16 with alternatives