MC68010ZC8D vs TSX68C000ME1B/C10A feature comparison

MC68010ZC8D Motorola Semiconductor Products

Buy Now Datasheet

TSX68C000ME1B/C10A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Package Description QCCN, HQCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-CQCC-N68
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN HQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 8 MHz 10 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Part Package Code LCC
Pin Count 68
ECCN Code 3A001.A.2.C
Length 24.13 mm
Screening Level MIL-STD-883 Class B
Terminal Pitch 1.27 mm
Width 24.13 mm

Compare MC68010ZC8D with alternatives

Compare TSX68C000ME1B/C10A with alternatives