MC68010ZC12DS vs R80C186-16 feature comparison

MC68010ZC12DS Motorola Semiconductor Products

Buy Now Datasheet

R80C186-16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEL CORP
Package Description QCCN, CERAMIC, LCC-68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 32 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-CQCC-N68
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 3 5
Number of Serial I/Os 1
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Speed 12.5 MHz 16 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Rohs Code No
Part Package Code LCC
Pin Count 68
ECCN Code 3A991.A.2
JESD-609 Code e0
Length 24.13 mm
Package Equivalence Code LCC68A,.95SQ
Seated Height-Max 3.68 mm
Supply Current-Max 150 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.13 mm

Compare MC68010ZC12DS with alternatives

Compare R80C186-16 with alternatives