MC68010ZC12DS vs N80L286-10 feature comparison

MC68010ZC12DS Motorola Semiconductor Products

Buy Now Datasheet

N80L286-10 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ADVANCED MICRO DEVICES INC
Package Description QCCN, QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 20 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQCC-N68 S-PQCC-J68
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 3 2
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Speed 12.5 MHz 10 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 68
JESD-609 Code e0
Length 24.2062 mm
Moisture Sensitivity Level 2
Package Equivalence Code LDCC68,1.0SQ
Seated Height-Max 4.57 mm
Supply Current-Max 550 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 24.2062 mm

Compare MC68010ZC12DS with alternatives

Compare N80L286-10 with alternatives