MC68010L12X vs TS68C000MC12A feature comparison

MC68010L12X Motorola Semiconductor Products

Buy Now Datasheet

TS68C000MC12A Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-CDIP-T64 R-CDIP-T64
Low Power Mode YES NO
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 12.5 MHz 12.5 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Part Package Code DIP
Pin Count 64
ECCN Code 3A001.A.2.C
Length 81.28 mm
Seated Height-Max 4.83 mm
Terminal Pitch 2.54 mm
Width 22.86 mm

Compare MC68010L12X with alternatives

Compare TS68C000MC12A with alternatives