MC68010L12X vs MC68HC000L8 feature comparison

MC68010L12X Motorola Semiconductor Products

Buy Now Datasheet

MC68HC000L8 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP, DIP64,.9
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 24
Bit Size 16 32
Boundary Scan NO
Clock Frequency-Max 12.5 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T64 R-XDIP-T64
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 12.5 MHz 8 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP64,.9
Power Supplies 5 V
Supply Current-Max 25 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare MC68010L12X with alternatives