MC68010IR16 vs TSX68C000MC10A feature comparison

MC68010IR16 Motorola Semiconductor Products

Buy Now Datasheet

TSX68C000MC10A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC E2V TECHNOLOGIES PLC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-CDIP-T64
Length 81.535 mm 81.28 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.84 mm 4.83 mm
Speed 16.67 MHz 10 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Part Package Code DIP
Pin Count 64
ECCN Code 3A001.A.2.C

Compare MC68010IR16 with alternatives

Compare TSX68C000MC10A with alternatives