MC68008L8D
vs
Z800104CEC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ZILOG INC
Package Description
DIP, DIP48,.6
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
16
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
4 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-CDIP-T48
R-CDIP-T48
JESD-609 Code
e0
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
7
4
Number of Serial I/Os
Number of Terminals
48
48
On Chip Data RAM Width
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Speed
8 MHz
4 MHz
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
NMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
48
Additional Feature
7-BIT SEGMENT NUMBER OUPUTS
Seated Height-Max
4.699 mm
Supply Current-Max
400 mA
Width
15.24 mm
Compare MC68008L8D with alternatives
Compare Z800104CEC with alternatives