MC68000FN10R2 vs Z8L18033VEC feature comparison

MC68000FN10R2 Motorola Mobility LLC

Buy Now Datasheet

Z8L18033VEC Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ZILOG INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 20
Bit Size 32 8
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 33.33 MHz
External Data Bus Width 16 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Low Power Mode NO YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Speed 10 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
ECCN Code 3A991.A.2
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Length 24.2316 mm
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Width 24.2316 mm

Compare MC68000FN10R2 with alternatives

Compare Z8L18033VEC with alternatives