MC68000FN10R2
vs
N80L286-10
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
24
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
20 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
7
2
Number of Serial I/Os
Number of Terminals
68
68
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Speed
10 MHz
10 MHz
Supply Current-Max
30 mA
550 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
24.2062 mm
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC68,1.0SQ
Seated Height-Max
4.57 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
24.2062 mm
Compare MC68000FN10R2 with alternatives
Compare N80L286-10 with alternatives