MC68000FN10
vs
8202104ZX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ, LDCC68,1.0SQ
|
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
23
|
|
Bit Size |
32
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
10 MHz
|
|
External Data Bus Width |
16
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQCC-J68
|
|
JESD-609 Code |
e0
|
|
Low Power Mode |
NO
|
|
Number of DMA Channels |
|
|
Number of External Interrupts |
7
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
68
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC68,1.0SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Speed |
10 MHz
|
|
Supply Current-Max |
30 mA
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MC68000FN10 with alternatives
Compare 8202104ZX with alternatives