MC68000CR8
vs
MC68010R8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
PGA, PGA68,10X10
PLASTIC, DIP-64
Reach Compliance Code
unknown
unknown
Bit Size
32
32
JESD-30 Code
S-XPGA-P68
R-PDIP-T64
JESD-609 Code
e0
e0
Number of Terminals
68
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
PGA
DIP
Package Equivalence Code
PGA68,10X10
PGA68,10X10
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
IN-LINE
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Speed
8 MHz
8 MHz
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
3
3
HTS Code
8542.31.00.01
Address Bus Width
24
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
Length
81.535 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Seated Height-Max
5.84 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
22.86 mm
Compare MC68010R8 with alternatives