MC68000CR12 vs MC68000R12 feature comparison

MC68000CR12 Freescale Semiconductor

Buy Now Datasheet

MC68000R12 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description PGA, PGA68,10X10 DIP,
Reach Compliance Code unknown unknown
Bit Size 32 32
JESD-30 Code S-XPGA-P68 R-PDIP-T64
JESD-609 Code e0 e0
Number of Terminals 68 64
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code PGA DIP
Package Equivalence Code PGA68,10X10
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Speed 12.5 MHz 12 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 3
HTS Code 8542.31.00.01
Address Bus Width 24
Boundary Scan NO
Clock Frequency-Max 12 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
Length 81.535 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 5.84 mm
Supply Current-Max 35 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Width 22.86 mm

Compare MC68000R12 with alternatives