MC62F154K vs 620P154X9200S01 feature comparison

MC62F154K Electronic Concepts Inc

Buy Now Datasheet

620P154X9200S01 Dearborn Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ELECTRONIC CONCEPTS INC DEARBORN ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 7.925 mm 7.925 mm
Dielectric Material POLYCARBONATE POLYCARBONATE
Length 20.625 mm 20.625 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
Custom Capabilities Other Combinations Available
Rated (AC) Voltage (URac) 126 V
Series 620P(200 VOLT)

Compare MC62F154K with alternatives