MC623DR2 vs TC623CCPA feature comparison

MC623DR2 onsemi

Buy Now Datasheet

TC623CCPA Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Package Description SOIC-8 PLASTIC, DIP-8
Reach Compliance Code not_compliant compliant
Factory Lead Time 4 Weeks 7 Weeks
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 7.62 mm
Body Height 1.72 mm 5.08 mm
Body Length or Diameter 4.89 mm 9.5 mm
Housing PLASTIC PLASTIC
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.25 mA 0.15 mA
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max 4.5 V 4.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES NO
Temperature Coefficient POSITIVE ppm/°C
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Output Voltage-Max 2.4 V
Output Voltage-Min 0.6 V
Terminal Finish Matte Tin (Sn)

Compare MC623DR2 with alternatives

Compare TC623CCPA with alternatives