MC5600 vs SSL20 feature comparison

MC5600 Microsemi Corporation (now Microchip)

Buy Now Datasheet

SSL20 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description O-Lalf-W2 R-Pdso-F2
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Additional Feature Metallurgically Bonded
Application General Purpose General Purpose
Case Connection Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 2 V
JESD-30 Code O-LALF-W2 R-PDSO-F2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.5 A 1 A
Package Body Material Glass Plastic/Epoxy
Package Shape Round Rectangular
Package Style Long Form Small Outline
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1500 V 20 V
Surface Mount No Yes
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Wire Flat
Terminal Position Axial Dual
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Peak Reflow Temperature (Cel) 260
Technology Schottky
Time@Peak Reflow Temperature-Max (s) 10