MC54HCT74AJ
vs
74HCT74N,652
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Package Description
DIP, DIP14,.3
0.300 INCH, PLASTIC, MO-001, SOT-27-1, DIP-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Length
19.495 mm
19.025 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
18000000 Hz
Max I(ol)
0.004 A
0.004 A
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
36 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
20 MHz
18 MHz
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
14
Manufacturer Package Code
SOT27-1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Packing Method
TUBE
Compare MC54HCT74AJ with alternatives
Compare 74HCT74N,652 with alternatives