MC54HCT574AJ vs MM74HCT574N feature comparison

MC54HCT574AJ onsemi

Buy Now Datasheet

MM74HCT574N National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP20,.3 PLASTIC, DIP-20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 150 pF
Logic IC Type D FLIP-FLOP BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz 28000000 Hz
Max I(ol) 0.006 A 0.0072 A
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 4 5
Additional Feature BROADSIDE VERSION OF 374
Family HCT
Length 26.075 mm
Number of Bits 8
Number of Ports 2
Output Polarity TRUE
Propagation Delay (tpd) 38 ns
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm