MC54HC75J vs SN54H102J-00 feature comparison

MC54HC75J Motorola Mobility LLC

Buy Now Datasheet

SN54H102J-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH TTL/H/L
JESD-30 Code R-GDIP-T16 R-GDIP-T14
JESD-609 Code e0
Length 19.3 mm 19.56 mm
Load Capacitance (CL) 50 pF 25 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 1
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 44 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type HIGH LEVEL NEGATIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Additional Feature 3-IN AND GATED J/K INPUTS
Power Supply Current-Max (ICC) 38 mA
fmax-Min 40 MHz

Compare MC54HC75J with alternatives

Compare SN54H102J-00 with alternatives