MC54HC4511JD
vs
MC74HC4511ND
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.3 mm
19.175 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
900 ns
900 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
4.44 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Compare MC54HC4511JD with alternatives
Compare MC74HC4511ND with alternatives