MC54HC390JS vs 8600901EX feature comparison

MC54HC390JS Rochester Electronics LLC

Buy Now Datasheet

8600901EX Texas Instruments

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type DECADE COUNTER DECADE COUNTER
Base Number Matches 3 6
Part Package Code DIP
Pin Count 16
Count Direction UP
Family HC/UH
JESD-30 Code R-XDIP-T16
Load/Preset Input YES
Mode of Operation ASYNCHRONOUS
Number of Bits 3
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 315 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
fmax-Min 21 MHz

Compare MC54HC390JS with alternatives

Compare 8600901EX with alternatives