MC54F378JD vs 54F378/B2AJC feature comparison

MC54F378JD Motorola Semiconductor Products

Buy Now Datasheet

54F378/B2AJC Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature WITH HOLD MODE
Family F/FAST
JESD-30 Code R-GDIP-T16 S-XQCC-N20
JESD-609 Code e0 e0
Length 19.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6
Number of Functions 1 6
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Power Supply Current-Max (ICC) 45 mA 45 mA
Propagation Delay (tpd) 10.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 80 MHz
Base Number Matches 3 3
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.02 A
Power Supplies 5 V
Screening Level 38535Q/M;38534H;883B

Compare MC54F378JD with alternatives