MC54F283J
vs
MC74F283JDS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP16,.3
,
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
JESD-609 Code
e0
Logic IC Type
ADDER/SUBTRACTOR
ADDER/SUBTRACTOR
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
HTS Code
8542.39.00.01
Family
F/FAST
Length
19.3 mm
Load Capacitance (CL)
50 pF
Number of Bits
4
Number of Functions
1
Power Supply Current-Max (ICC)
55 mA
Propagation Delay (tpd)
10.5 ns
Seated Height-Max
4.19 mm
Width
7.62 mm
Compare MC74F283JDS with alternatives