MC54F259J vs 54F259SDM feature comparison

MC54F259J Motorola Semiconductor Products

Buy Now Datasheet

54F259SDM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH 1:8 DMUX FOLLOWED BY LATCH
Family F/FAST F/FAST
JESD-30 Code R-GDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH D LATCH
Max I(ol) 0.02 A
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 75 mA
Prop. Delay@Nom-Sup 15.5 ns
Propagation Delay (tpd) 8.5 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 7.62 mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 16

Compare MC54F259J with alternatives

Compare 54F259SDM with alternatives