MC4741L vs UPC4741C feature comparison

MC4741L Motorola Mobility LLC

Buy Now Datasheet

UPC4741C NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NEC ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.495 mm 19.22 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 1.6 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 3000
Voltage Gain-Min 50000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 1 3

Compare MC4741L with alternatives

Compare UPC4741C with alternatives