MC4741L vs NJM4741D feature comparison

MC4741L Motorola Mobility LLC

Buy Now Datasheet

NJM4741D New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.3 µA
Common-mode Reject Ratio-Min 70 dB 80 dB
Common-mode Reject Ratio-Nom 90 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e6
Length 19.495 mm 19 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Slew Rate-Nom 0.5 V/us 1.6 V/us
Supply Current-Max 4 mA 7 mA
Supply Voltage Limit-Max 22 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 3500
Voltage Gain-Min 50000 25118.9
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer New Japan Radio

Compare MC4741L with alternatives

Compare NJM4741D with alternatives