MC4741CD vs AD824AR-14-REEL feature comparison

MC4741CD onsemi

Buy Now Datasheet

AD824AR-14-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.000035 µA
Common-mode Reject Ratio-Nom 90 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7500 µV 4000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 8.65 mm 8.65 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 2 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 2000
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code No
Manufacturer Package Code R-14
Samacsys Manufacturer Analog Devices
Low-Bias YES
Micropower YES
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 240
Supply Current-Max 2.7 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 12000

Compare MC4741CD with alternatives

Compare AD824AR-14-REEL with alternatives