MC4558CDR2 vs TLE2022BCD feature comparison

MC4558CDR2 onsemi

Buy Now Datasheet

TLE2022BCD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 90 dB 112 dB
Frequency Compensation YES
Input Offset Voltage-Max 7500 µV 300 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1 V/us
Slew Rate-Nom 1.6 V/us 0.65 V/us
Supply Current-Max 6.7 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2800 2800
Voltage Gain-Min 15000
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC4558CDR2 with alternatives

Compare TLE2022BCD with alternatives