MC44BC375JDR2 vs MC44BC374DW feature comparison

MC44BC375JDR2 Motorola Mobility LLC

Buy Now Datasheet

MC44BC374DW Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.25 SOP, SOP24,.4
Pin Count 16 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G24
Length 9.9 mm 15.395 mm
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -20 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 4 3
JESD-609 Code e0
Supply Current-Max 88 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC44BC375JDR2 with alternatives

Compare MC44BC374DW with alternatives