MC44BC374DWR2 vs MC44BS373CAEFR2 feature comparison

MC44BC374DWR2 Motorola Semiconductor Products

Buy Now Datasheet

MC44BS373CAEFR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SO-24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e0
Length 15.395 mm
Number of Functions 1
Number of Terminals 24 16
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 88 mA 58 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 3 3