MC44BC374DWR2 vs MC44BC375JDR2 feature comparison

MC44BC374DWR2 Freescale Semiconductor

Buy Now Datasheet

MC44BC375JDR2 NXP Semiconductors

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SO-16
Pin Count 24
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G16
Length 15.395 mm 9.9 mm
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -10 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 3.9 mm
Base Number Matches 3 4
Package Equivalence Code SOP16,.25

Compare MC44BC374DWR2 with alternatives

Compare MC44BC375JDR2 with alternatives