MC34901
vs
CFS09-08-B2-C-A-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
WAVE TECH CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .12- .126
|
LOCATING POSTS
|
Body Breadth |
0.449 inch
|
0.087 inch
|
Body Length |
1.598 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
500VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
2000000000 Ω
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYAMIDE
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.165 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.165 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
5.5118 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
9 A
|
1.5 A
|
Terminal Length |
0.138 inch
|
|
Terminal Pitch |
4.191 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
14
|
8
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TYPE B2, PAD AND REEL
|
Body Depth |
|
0.177 inch
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL
|
|
|
|
Compare MC34901 with alternatives
Compare CFS09-08-B2-C-A-G with alternatives