MC34164P-5RP
vs
DS1812-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
TO-92
TO-92
Package Description
PLASTIC, TO-226AA, TO-92, 3 PIN
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
240
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
10 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2.4 V
5 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
20
Base Number Matches
4
3
Rohs Code
No
Compare MC34164P-5RP with alternatives
Compare DS1812-5 with alternatives