MC34163DWR2G vs MC33163DW feature comparison

MC34163DWR2G onsemi

Buy Now Datasheet

MC33163DW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code SO-16 WB SOIC
Package Description SOIC-16 SOP,
Pin Count 16 16
Manufacturer Package Code 751G-03
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 3.4 A 3.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 55 kHz 55 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 5
Rohs Code No

Compare MC34163DWR2G with alternatives

Compare MC33163DW with alternatives