MC34119DTBEL vs LM4864LDX feature comparison

MC34119DTBEL Motorola Semiconductor Products

Buy Now Datasheet

LM4864LDX Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, HVSON, SOLCC10,.11,20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain
Harmonic Distortion 10% 1%
JESD-30 Code R-PDSO-G8 S-PDSO-N10
Length 4.4 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Supply Current-Max 5 mA 6 mA
Supply Voltage-Max (Vsup) 16 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2.7 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 3 1
Rohs Code No
Bandwidth-Nom 20 kHz
JESD-609 Code e0
Moisture Sensitivity Level 1
Output Power-Nom 0.725 W
Package Equivalence Code SOLCC10,.11,20
Peak Reflow Temperature (Cel) 235
Terminal Finish TIN LEAD

Compare LM4864LDX with alternatives