MC34074P vs MC34182P feature comparison

MC34074P Motorola Mobility LLC

Buy Now Datasheet

MC34182P Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.7 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 97 dB
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T8
JESD-609 Code e0 e0
Length 18.86 mm
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm
Slew Rate-Min 8 V/us 7 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 11.2 mA 0.5 mA
Supply Voltage Limit-Max 22 V 36 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4500
Voltage Gain-Min 20000 15000
Width 7.62 mm
Base Number Matches 4 6
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP8,.3
Power Supplies +-15 V

Compare MC34074P with alternatives