MC34025FNR2
vs
MC34025DWR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
QCCJ,
SOP, SOP16,.4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
30 V
Input Voltage-Min
8.8 V
8.8 V
JESD-30 Code
S-PQCC-J20
R-PDSO-G16
Length
8.9662 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.65 mm
Supply Current-Max (Isup)
35 mA
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PUSH-PULL
Switching Frequency-Max
1000 kHz
1000 kHz
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
7.5 mm
Base Number Matches
2
4
Rohs Code
No
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
onsemi
Additional Feature
CAN BE OPERATED IN CURRENT MODE
Input Voltage-Nom
15 V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.4
Peak Reflow Temperature (Cel)
235
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare MC34025FNR2 with alternatives
Compare MC34025DWR2 with alternatives