MC34002DR2
vs
TL082MDT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
STMICROELECTRONICS
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.008 µA
0.02 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
70 dB
80 dB
Input Offset Voltage-Max
13000 µV
13000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
13 V/us
16 V/us
Supply Current-Max
6 mA
5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
4000
Voltage Gain-Min
25000
25000
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0002 µA
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0001 µA
JESD-609 Code
e4
Low-Bias
YES
Low-Offset
NO
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Slew Rate-Min
8 V/us
Terminal Finish
NICKEL PALLADIUM GOLD
Compare TL082MDT with alternatives