MC34002DR2 vs TL072ACN feature comparison

MC34002DR2 Motorola Semiconductor Products

Buy Now Datasheet

TL072ACN STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description SOP, DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.008 µA 0.02 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB 86 dB
Input Offset Voltage-Max 13000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.27 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Slew Rate-Nom 13 V/us 16 V/us
Supply Current-Max 6 mA 2.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4000 4000
Voltage Gain-Min 25000 25000
Width 3.9 mm 7.62 mm
Base Number Matches 3 1
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Samacsys Manufacturer STMicroelectronics
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Slew Rate-Min 8 V/us
Terminal Finish MATTE TIN

Compare TL072ACN with alternatives