MC33560DWR2
vs
MC33560DWR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC−24 WB
SOIC
Package Description
SO-24
LEAD FREE, PLASTIC, SO-24
Pin Count
24
24
Manufacturer Package Code
0.0751
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e3
Length
15.395 mm
15.395 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
6.6 V
6.6 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
4 V
4 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Compare MC33560DWR2 with alternatives