MC33363DWR2
vs
MC33363ADW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP13/16,.4
SOIC-16
Pin Count
16/13
16
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
11.5 V
20 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-PDSO-G13
R-PDSO-G16
JESD-609 Code
e0
e0
Length
10.3 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
13
16
Output Current-Max
1 A
1.5 A
Output Voltage-Nom
6.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP13/16,.4
SOP13/16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
SINGLE
Switching Frequency-Max
1000 kHz
315 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
4
Rohs Code
No
Samacsys Manufacturer
onsemi
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Compare MC33363DWR2 with alternatives
Compare MC33363ADW with alternatives