MC33272D
vs
5962-89677022A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSS MINCO LLC
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP8,.25
QCCN, LCC20,.35SQ
Pin Count
8
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.65 µA
0.045 µA
Bias Current-Max (IIB) @25C
0.65 µA
0.05 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
94 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1000 µV
550 µV
JESD-30 Code
R-PDSO-G8
S-CQCC-N20
JESD-609 Code
e0
Length
4.9 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Equivalence Code
SOP8,.25
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
0.2 V/us
Slew Rate-Nom
10 V/us
0.2 V/us
Supply Current-Max
2.75 mA
2.8 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Unity Gain BW-Nom
24000
Voltage Gain-Min
30000
250000
Width
3.9 mm
Base Number Matches
3
3
Micropower
YES
Moisture Sensitivity Level
1
Screening Level
MIL-STD-883
Compare MC33272D with alternatives
Compare 5962-89677022A with alternatives