MC33269DTRK-3.3
vs
BA033CC0FP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROHM CO LTD
Part Package Code
TO-252
TO-252
Package Description
TO-252,
TO-252, SMSIP3H,.38,90TB
Pin Count
3
4
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
1.35 V
0.5 V
Input Voltage-Max
20 V
25 V
Input Voltage-Min
4.8 V
4 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G3
JESD-609 Code
e0
e2
Length
6.54 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
1 A
Output Voltage1-Max
3.37 V
3.366 V
Output Voltage1-Min
3.23 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
2.5 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Copper (Sn/Cu)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
10
Width
6.095 mm
5.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Adjustability
FIXED
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.1%
Load Regulation-Max
0.15%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SMSIP3H,.38,90TB
Voltage Tolerance-Max
2%
Compare BA033CC0FP with alternatives