MC33263NW-33R2
vs
SPX1521T-3.3-L/TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
MAXLINEAR INC
|
Package Description |
PLASTIC, SOT-23L, 6 PIN
|
TO-263,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.26 V
|
0.7 V
|
Input Voltage-Max |
12 V
|
20 V
|
Input Voltage-Min |
4.3 V
|
6 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PSSO-G3
|
JESD-609 Code |
e0
|
|
Length |
3.4 mm
|
10.16 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
3
|
Output Voltage1-Max |
3.42 V
|
3.382 V
|
Output Voltage1-Min |
3.18 V
|
3.217 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.4 mm
|
5.08 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
5
|
Voltage Tolerance-Max |
3.6%
|
2.5%
|
Width |
2.2 mm
|
9.017 mm
|
Base Number Matches |
3
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.3 A
|
Packing Method |
|
TR
|
|
|
|
Compare SPX1521T-3.3-L/TR with alternatives