MC33263NW-33R2
vs
AIC1722A-33CXABG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ON SEMICONDUCTOR
ANALOG INTEGRATIONS CORP
Part Package Code
SOT-23
SOT-89
Package Description
LSSOP, TSOP6,.11,37
, TO-243
Pin Count
6
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.26 V
Dropout Voltage1-Nom
0.18 V
0.47 V
Input Voltage Absolute-Max
12 V
8 V
Input Voltage-Max
12 V
8 V
Input Voltage-Min
4.3 V
5.5 V
JESD-30 Code
R-PDSO-G6
R-PSSO-F3
JESD-609 Code
e0
e0
Length
3.4 mm
4.5 mm
Line Regulation-Max
0.01%
0.015%
Load Regulation-Max
0.045%
0.02%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
3.42 V
3.366 V
Output Voltage1-Min
3.18 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOF
Package Equivalence Code
TSOP6,.11,37
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
4%
2%
Width
2.2 mm
2.445 mm
Base Number Matches
3
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare MC33263NW-33R2 with alternatives
Compare AIC1722A-33CXABG with alternatives