MC33262DG vs UCC3802N feature comparison

MC33262DG onsemi

Buy Now Datasheet

UCC3802N Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI UNITRODE CORP
Part Package Code SOIC-8 Narrow Body
Package Description SOIC-8 DIP-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type POWER FACTOR CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 28 V 12 V
Input Voltage-Min 9 V 9.3 V
Input Voltage-Nom 12 V 10 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A 1 A
Output Voltage-Nom 16 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 20 mA 1 mA
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES NO
Switcher Configuration BOOST SINGLE
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 3
Rohs Code No
Switching Frequency-Max 1000 kHz

Compare MC33262DG with alternatives