MC33262DG
vs
UCC1800J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOIC-8 Narrow Body
DIP
Package Description
SOIC-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
12 V
Input Voltage-Min
9 V
7.5 V
Input Voltage-Nom
12 V
10 V
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
9.58 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.5 A
1 A
Output Voltage-Nom
16 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.08 mm
Supply Current-Max (Isup)
20 mA
25 mA
Supply Voltage-Nom (Vsup)
12 V
10 V
Surface Mount
YES
NO
Switcher Configuration
BOOST
BUCK-BOOST
Technology
BIPOLAR
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Rohs Code
No
Supply Voltage-Max (Vsup)
12 V
Switching Frequency-Max
1000 kHz
Compare MC33262DG with alternatives
Compare UCC1800J with alternatives